Bourns 3590S-1-202L

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
$ 10.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-1-202L.

Master Electronics

Datasheet4 pages5 years ago

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-17.04%

CAD Models

Download Bourns 3590S-1-202L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.18
$ 20.625
Stock
16,769
200,100
Authorized Distributors
6
3
Resistance
2 kΩ
2 kΩ
Mount
Panel
Chassis Mount
Case/Package
-
-
Termination
Solder
Solder
Number of Turns
10
10
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
POTENTIOMETER WIREWOUND 3590 SERIES 2 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.2497
Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, 50ppm/Cel
Res Cermet POT 2.2K Ohm 5% 1W 1(Elec)/1(Mech)Turns 6mm (12.5 X 18mm) Solder Lug Panel Mount Box
TT ElectronicsP160KNP-0EC15B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometers 2Kohms 10% Linear Plastic black

Descriptions

Descriptions of Bourns 3590S-1-202L provided by its distributors.

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
POTENTIOMETER WIREWOUND 3590 SERIES 2 KOHMS 10 TURNS 2W LINEAR DIA-SHAFT 0.248
Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Wirewound Potentiometer, 2W; Track Resistance:2Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3590 Series; Potentiometer Mounting:Bushing Mount; Shaft Diameter:6.3Mm Rohs Compliant: Yes |Bourns, Inc. 3590S-1-202L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3590S-1-202L.