What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3590S-2-202L

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-2-202L.

IHS

Datasheet4 pages5 years ago

Master Electronics

Newark

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+4.41%

CAD Models

Download Bourns 3590S-2-202L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
POTENTIOMETER WIREWOUND 3590 SERIES 2 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.2497
Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, 50ppm/Cel
TT ElectronicsP160KNP-0EC15B2K
Potentiometer, Conductive Plastic, 0.2W, 2000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 2200ohm, 46.9V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3590S-2-202L provided by its distributors.

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 3590 SERIES 2 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Wirewound Potentiometer, 2Kohm, 5%, 2W; Track Resistance:2Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3590S Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns 3590S-2-202L.
Resistance kOhm = 2 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3590 / Diameter mm = 22 / Height mm = 26.54

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3590S-2-202L.
  • 3590S2-202L