Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3540S-1-202L

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40

$ 22.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3540S-1-202L.

IHS

Datasheet3 pages6 years ago

Newark

Factory Futures

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+30.50%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
POTENTIOMETER WIREWOUND 3590 SERIES 2 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.2497

Descriptions

Descriptions of Bourns 3540S-1-202L provided by its distributors.

Linear Rotary Potentiometer 2000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
POTENTIOMETER WIREWOUND 2 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 3540 SERIES
Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER, LINEAR, 2K, 10%, 2W; Track Resistance:2kohm; No. of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3540S Series; Potentiometer Mounting:Panel; Shaft Diameter:6
Resistance kOhm = 2 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.63 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3540 / Diameter mm = 22.23 / Height mm = 19.05

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3540S-1-202L.
  • 3540S1-202L