Bourns 3386V-1-504

Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386V-1-504.

IHS

Datasheet4 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.164
$ 0.994
Stock
11,015
23,202
Authorized Distributors
5
6
Resistance
500 kΩ
500 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-06-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3386P-1-504LF
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, on top, 3296W-1-504LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 250V
Trimmer, Cermet, 0.125W, 500000ohm, 250V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics67YR500KLF
Cermet trimmer potentiometer, 20 turns, 500 kΩ, 0.5 W, THT, on top, 67YR500KLF

Descriptions

Descriptions of Bourns 3386V-1-504 provided by its distributors.

Trimmer, Cermet, 0.5W, 500000ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 3/8 SQ 500KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 500kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Potentiometer, 500Kohm 1Turn Thru Hole; Adjustment Type:Side; Leaded Process Compatible:No; No. Of Turns:1; Operating Temperature Range:-55°C To +125°C; Packaging Type:Bulk; Peak Reflow Compatible (260 C):No Rohs Compliant: No |Bourns, Inc. 3386V-1-504

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.