What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3362P-1-504LF

Adjustable Through-Hole Resistors; BOURNS; 3362P-1-504LF; Cermet; 1; 500 mW; 500 kOhm
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-504LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.85%

CAD Models

Download Bourns 3362P-1-504LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.628
$ 1.007
$ 1.007
Stock
225,162
110,840
110,840
Authorized Distributors
6
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics25PR500KLF
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet Not Linear VERTICAL Trimmer Potentiometer 卤10% 280deg 500mW 85C
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 240deg 500mW 70C
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR500KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 82PR500KLF
TT Electronics72PR500KLF
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment

Descriptions

Descriptions of Bourns 3362P-1-504LF provided by its distributors.

Adjustable Through-Hole Resistors; BOURNS; 3362P-1-504LF; Cermet; 1; 500 mW; 500 kOhm
TRIMMER, CERMET, REST 500 KILOHMS, PCB,1 TURNS, PWR-RTG 0.5 W, TOL 10%
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 500KOHMS 10% 0.5WATTS
Res Cermet Trimmer 500K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Avnet Japan
Resistance kOhm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 6.99 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362P-1-504 LF
  • 3362P-1-504LF.
  • 3362P1-504LF