What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3296W-1-504LF

Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-504LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Master Electronics

Factory Futures

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.42%

CAD Models

Download Bourns 3296W-1-504LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 2.112
$ 2.112
Stock
154,735
244,206
244,206
Authorized Distributors
6
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TRIMMER, CERMET, REST 500 KILOHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.24INWX0.395INH
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 500K Ohm 10% 1/8W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Bulk
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 250V
TT Electronics67YR500KLF
Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s)

Descriptions

Descriptions of Bourns 3296W-1-504LF provided by its distributors.

Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 500 kohm, Through Hole, 25 Turns
Resistor Trimmer 500k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
Adjustable Through-Hole Resistors; BOURNS; 3296W-1-504LF; Cermet; 25; 500 mW; 500 kOhm
Bourns 3296W-1-504LF 500k 3296W 10% 3/8 Cermet Trimmer Pot
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 500Kohms Sealed Vertical Adjust
TRIMMER, CERMET, REST 500 KILOHMS, PCB, 25 TURNS, PWR-RTG 0.5W
Res Cermet Trimmer 500K Ohm 10% 0.5W
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3296W-1-504LF.
Resistance kOhm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-504LF.
  • 3296W1-504LF