Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3386P-1-504LF

Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3386P-1-504LF
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3386P-1-504LF.

IHS

Datasheet4 pages3 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+426%

CAD Models

Download Bourns 3386P-1-504LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.946
$ 1.546
$ 1.546
Stock
118,072
46,632
46,632
Authorized Distributors
6
6
6
Resistance
500 kΩ
500 kΩ
500 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3362P-1-504LF
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 1 Turn(s)
TT Electronics82PR500KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 82PR500KLF
TT Electronics72PR500KLF
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer, Cermet, 0.18W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72XR500KLF
Trimmer, Cermet, 0.5W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3386P-1-504LF provided by its distributors.

Cermet trimmer potentiometer, 500 kΩ, 0.5 W, THT, on top, 3386P-1-504LF
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Single Turn, Cermet, Top Adjust, 500 kohm, Through Hole, 1 Turns
Adjustable Through-Hole Resistors; BOURNS; 3386P-1-504LF; Cermet; 1; 500 mW; 500 kOhm
Single-Turn Trimmer Potentiometers 3/8 500Kohms 10% 0.5Watts Square
TRIMMER, CERMET, REST 500 KILOHMS, PCB, 1 TURN, PWR-RTG 0.5W
Resistor Cermet Trimmer 500K Ohm 10% 1/2 Watt 1(Electrical)/1(Mechanical)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole
±10% 500kΩ Plugin-3P,9.5x9.5mm Potentiometers, Variable Resistors ROHS
Resistance kOhm = 500 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3386 / Length mm = 9.53 / Width mm = 9.53 / Height mm = 4.83

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3386P-1-504LF.
  • 3386P1-504LF