Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3361P-1-103GLF

3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 10K OHM 0.5W GW TOP ADJ
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361P-1-103GLF.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Newark

Factory Futures

element14 APAC

Inventory History

3 month trend:
+149%

CAD Models

Download Bourns 3361P-1-103GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.606
$ 0.836
Stock
383,843
63,260
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Resistor Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm Gull Wing SMD Embossed T/R
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics23BR10KLFTR
Res Cermet Trimmer 10K Ohm 20% 1/4W 1Turn 2.45mm Gull Wing SMD Embossed T/R
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
In a Pack of 5, 10kO SMD Trimmer Potentiometer 0.25W Top Adjust Bourns 3314 Series
Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Descriptions

Descriptions of Bourns 3361P-1-103GLF provided by its distributors.

3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 10K OHM 0.5W GW TOP ADJ
Resistor Trimmer 10k Ohm 10% 1/2 Watt 1 Turn 2.77mm Pin Surface Mount Embossed Tape and Reel
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 1 Turns
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
TRIMMER, POT, 10KOHM, 10%, 1TURN, SMD, FULL REEL; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:SMD
±10% ±100ppm/℃ 500mW 10kΩ SMD,6.7x7mm Potentiometers, Variable Resistors ROHS
TRIMMER, CERMET, REST 10 KILOHMS, SMD,1 TURN, PWR-RTG 0.5W
Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3361 Series; Power Rating:500Mw; Qualification:- Rohs Compliant: Yes |Bourns 3361P-1-103GLF.
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pins / Mounting Type = SMD / Series = 3361 / Length mm = 7 / Width mm = 6.7 / Height mm = 5.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3361P-1-103GLF.
  • 3361P1-103GLF