What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TS53YL103MR10

Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020

$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TS53YL103MR10.

IHS

Datasheet6 pages3 years ago

Newark

_legacy Avnet

Future Electronics

element14 APAC

Inventory History

3 month trend:
-13.77%

CAD Models

Download Vishay TS53YL103MR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-11-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TT Electronics23BR10KLFTR
Res Cermet Trimmer 10K Ohm 20% 1/4W 1Turn 2.45mm Gull Wing SMD Embossed T/R
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics23AR10KLFTR
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
In a Pack of 5, 10kO SMD Trimmer Potentiometer 0.25W Top Adjust Bourns 3314 Series
Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Descriptions

Descriptions of Vishay TS53YL103MR10 provided by its distributors.

Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 6.4 X 2.7mm) Gull Wing SMD T/R
Vishay TS53YL103MR10 TS53YL Cermet trimmer linear 0.2W 10kΩ 220° 1 pc
TRIMMER, CERMET, REST 10 KILOHMS, SMD, 1 TURN, LINEAR, PWR-RTG 0.25W
TS53Y Series 5 mm Square 10 kOhm ±20 % 0.25 W Single Turn Miniature Trimmer
TRIMMER, POTENTIOMETER 10K OHM 1 TURN SMD, FULL REEL
TRIMMER, SMD, 10K; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:± 20%; Series:TS53; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Top; Contact Resistance Variation +:1%; End Resistance:10ohm; External Depth:5mm; External Length / Height:2.7mm; External Width:5mm; IP/NEMA Rating:IP67; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:SMD; Proof Voltage:1000V; Reel Quantity:500; Resistance:10kohm; Resistor Case Style:SMD; Resistor Element Material:Variable Rotary Cermet; Rotation Mechanical Angle:270°; Tape Width:12mm; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Track Taper:Linear; Voltage Rating:200V; Voltage Rating VAC:200V; Voltage Rating VDC:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric