TT Electronics 23BR10KLFTR

Res Cermet Trimmer 10K Ohm 20% 1/4W 1Turn 2.45mm Gull Wing SMD Embossed T/R
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 23BR10KLFTR.

Inventory History

3 month trend:
+35.44%

CAD Models

Download TT Electronics 23BR10KLFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-04-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314G-1-103E
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314G-2-103E
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23AR10KLFTR
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 23AR10KLFTR
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314J-1-103E
Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R

Descriptions

Descriptions of TT Electronics 23BR10KLFTR provided by its distributors.

Res Cermet Trimmer 10K Ohm 20% 1/4W 1Turn 2.45mm Gull Wing SMD Embossed T/R
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 23BR10KLFTR
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer Potentiometer 10Kohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:23 Series; Msl:-Rohs Compliant: Yes |Tt Electronics / Bi Technologies 23BR10KLFTR

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23BR10KLFTR.