Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3361P-1-103G

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361P-1-103G.

IHS

Datasheet4 pages3 years ago

Master Electronics

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.98%

CAD Models

Download Bourns 3361P-1-103G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.606
Stock
47,037
385,742
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Resistor Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm Gull Wing SMD Embossed T/R
TT Electronics84WR10KLFTR
Trimmer, Multi Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 84WR10KLFTR
TT Electronics84WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics84PR10KLFTR
Res Cermet Trimmer 10K Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 5.33mm) Gull Wing SMD T/R
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818

Descriptions

Descriptions of Bourns 3361P-1-103G provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
Trimmer, Single Turn, Cermet, Top Adjust; |Bourns, Inc. 3361P-1-103G
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 10kΩ Potentiometers, Variable Resistors ROHS
SEALED,CERMET,1/4IN,SINGLETURN,10K,10%,TOP,P,EMBOSSED TAPE
TRIMMER 10K OHM 0.5W GW TOP ADJ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.