Bourns 3314J-1-103E

Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314J-1-103E
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-1-103E.

IHS

Datasheet7 pages2 years ago

TME

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+14.10%

CAD Models

Download Bourns 3314J-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.793
$ 0.847
$ 0.847
Stock
474,249
89,517
89,517
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR10KLFTR
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 23AR10KLFTR
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314G-1-103E
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
TT Electronics23BR10KLFTR
Res Cermet Trimmer 10K Ohm 20% 1/4W 1Turn 2.45mm Gull Wing SMD Embossed T/R

Descriptions

Descriptions of Bourns 3314J-1-103E provided by its distributors.

Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314J-1-103E
In a Pack of 5, 10kO SMD Trimmer Potentiometer 0.25W Top Adjust Bourns 3314 Series
Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 1 Turns
Trimmer, Cermet, 0.25W, 10000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
TRIMMER, CERMET, REST 10 KILOHMS, SMD, 1 TURN, PWR-RTG 0.25W
Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Power Rating:250Mw; Product Length:4.5Mm Rohs Compliant: Yes |Bourns, Inc. 3314J-1-103E.
Resistance kOhm = 10 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314-J-1-103-E
  • 3314J-1-103E.
  • 3314J1-103E