Bourns 3314G-1-103E

Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314G-1-103E
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-1-103E.

IHS

Datasheet7 pages2 years ago

TME

_legacy Avnet

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-21.26%

CAD Models

Download Bourns 3314G-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.847
$ 0.847
Stock
361,814
87,394
87,394
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314J-1-103E
TT Electronics23BR10KLFTR
Res Cermet Trimmer 10K Ohm 20% 1/4W 1Turn 2.45mm Gull Wing SMD Embossed T/R
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314G-2-103E
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TT Electronics23BR10KTR
4mm Square 10KΩ 250mW Sealed Trimmer Potentiometer Single Turn Top Adjust SMT

Descriptions

Descriptions of Bourns 3314G-1-103E provided by its distributors.

Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314G-1-103E
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer - Smd 4Mm Sq St Cermet Rohs Compliant: Yes |Bourns, Inc. 3314G-1-103E
Trimmer, Single Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 1 Turns
RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25 W, 10000 OHM
Adjustable Resistors – SMD; BOURNS; 3314G-1-103E; Cermet, Potentiometer; 2.54 mm; 250 mW; Surface Mount
TRIMMER, CERMET, REST 10 KILOHMS, SMD, 1 TURN, PWR-RTG 0.25W
Res Cermet Trimmer 10K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200
Resistance kOhm = 10 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314G-1-103-E
  • 3314G-1-103E.
  • 3314G1-103E