Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3361S-1-103GLF

Resistor Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm Gull Wing SMD Embossed T/R
$ 0.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361S-1-103GLF.

IHS

Datasheet4 pages3 years ago

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+71.57%

CAD Models

Download Bourns 3361S-1-103GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.723
$ 1.12
Stock
112,757
21,146
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 10K OHM 0.5W GW TOP ADJ
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
TT Electronics23BR10KLFTR
Res Cermet Trimmer 10K Ohm 20% 1/4W 1Turn 2.45mm Gull Wing SMD Embossed T/R
Cermet trimmer potentiometer, 10 kΩ, 0.25 W, SMD, on top, 3314G-1-103E
Trimmer, Cermet, 0.25W, 10000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics84WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3361S-1-103GLF provided by its distributors.

Resistor Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm Gull Wing SMD Embossed T/R
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 10KOHMS 10% 0.5WATTS
TRIMMER, CERMET, REST 10 KILOHMS, SMD,1 TURN, PWR-RTG 0.5W
TRIMMER 10K OHM 0.5W GW SIDE ADJ / 10 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3361S-1-103GLF.