Bourns 3352P-1-254

Trimmer, Cermet, 0.5W, 250000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352P-1-254.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-50.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.05
$ 1.783
Stock
11,160
20,054
Authorized Distributors
5
6
Resistance
250 kΩ
250 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
TT Electronics91AR250KLF
Trimmer, Cermet, 0.5W, 250000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Res Cermet Trimmer 250K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
TT Electronics72PR250KLF
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimmer Potentiometers 250Kohms 10mm Rnd Top adj

Descriptions

Descriptions of Bourns 3352P-1-254 provided by its distributors.

Trimmer, Cermet, 0.5W, 250000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 250 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
±20% 500mW 250kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,250Kohms,250Wvdc,20+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No |Bourns, Inc. 3352P-1-254
THUMBWHEEL POT 250K OHM 0.5W TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.