Bourns 3329W-1-501

Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329W-1-501.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.45
$ 1.779
Stock
1,698
7,006
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Multi Turn, Cermet, Top Adjust, 500 ohm, Through Hole, 12 Turns
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 64WR500LF
BournsRJ26FW501
Cermet MIL-PRF-22097 Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
TT Electronics64XR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 64XR500LF
Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3329W-1-501 provided by its distributors.

Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 500OHMS 10% 0.5WATTS
Res, cermet,500Ohms,500Mwvdc,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No |Bourns, Inc. 3329W-1-501
TRIMMER 500 OHM 0.5W PC PIN SIDE
TRIMPOT 500 OHM 1/4" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.