Bourns 3266W-1-501LF

Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 3266W-1-501LF
$ 1.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266W-1-501LF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.45%

CAD Models

Download Bourns 3266W-1-501LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.97
$ 2.64
Stock
98,747
28,678
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT Electronics64WR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 64WR500LF
TT Electronics64XR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 64XR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 3266X-1-501LF
BournsRJ26FW501
Cermet MIL-PRF-22097 Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR500
1/4 Watt Square Cermet Potentiometer 1/4 Inch 500 Ohm 10% 12 Turn Top Adjust THM

Descriptions

Descriptions of Bourns 3266W-1-501LF provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 3266W-1-501LF
Trimmer, Multi Turn, Cermet, Top Adjust, 500 ohm, Through Hole, 12 Turns
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Adjustable Through-Hole Resistors; BOURNS; 3266W-1-501LF; Cermet; 12; 250 mW; 500 Ohm
TRIMMER, CERMET, REST 500 OHMS, PCB, 12 TURNS, PWR-RTG 0.25W, 3266 SERIES
Resistor Cermet Trimmer 500 Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole
Multi-Turn Trimmer Potentiometers 1/4 500ohms 10% SQ W/Standoff Sealed
±10% 250mW 500Ω Plugin-3P,6.4x4.3mm Potentiometers, Variable Resistors ROHS
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:3266 Series; Power Rating:250Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3266W-1-501LF.
Resistance Ohm = 500 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 6.71 / Width mm = 4.5 / Height mm = 8.26

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266W-1-501 LF
  • 3266W-1-501LF.
  • 3266W1-501LF