What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3266X-1-501LF

Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 3266X-1-501LF
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266X-1-501LF.

Newark

Datasheet3 pages6 years ago
Datasheet2 pages11 years ago
Datasheet2 pages19 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

Factory Futures

Inventory History

3 month trend:
-5.19%

CAD Models

Download Bourns 3266X-1-501LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.04
$ 3.28
Stock
71,036
11,557
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 3266W-1-501LF
TT Electronics64WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 64XR500LF
BournsRJ26FW501
Cermet MIL-PRF-22097 Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
TT Electronics64WR500
1/4 Watt Square Cermet Potentiometer 1/4 Inch 500 Ohm 10% 12 Turn Top Adjust THM

Descriptions

Descriptions of Bourns 3266X-1-501LF provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 3266X-1-501LF
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Adjustable Through-Hole Resistors; BOURNS; 3266X-1-501LF; Cermet; 12; 250 mW; 500 Ohm
Res Cermet Trimmer 500 Ohm 10% 1/4W 12(Elec)Turn 1.78mm (7.73 X 4.5 X 7.24mm) Pin Thru-Hole Tube
Avnet Japan
Multi-Turn Trimmer Potentiometers 1/4 500ohms 10% SQ W/Standoff Sealed
TRIMMER, CERMET, REST 500 OHMS, PCB, 12 TURNS, PWR-RTG 0.25W
Trimmer Potentiometer, 500 Ohm 12Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Power Rating:250Mwrohs Compliant: Yes |Bourns, Inc. 3266X-1-501LF
Resistance Ohm = 500 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3266 / Length mm = 7.7 / Width mm = 4.5 / Height mm = 7.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3266-X-1-501LF
  • 3266X-1-501 LF
  • 3266X-1-501LF.
  • 3266X1-501LF