Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RJ26FW501

Cermet MIL-PRF-22097 Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
$ 5.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RJ26FW501.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 3266X-1-501LF
TT Electronics64WR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.25W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64XR500LF
Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR500
1/4 Watt Square Cermet Potentiometer 1/4 Inch 500 Ohm 10% 12 Turn Top Adjust THM

Descriptions

Descriptions of Bourns RJ26FW501 provided by its distributors.

Cermet MIL-PRF-22097 Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
TRIMMER, CERMET, REST 500 OHMS, PCB, PWR-RTG 0.25W, DIM 0.25INLX0.17INWX0.25INH
Trimmer, Cermet, 0.25W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.32 X 7.37mm) Pin Thru-Hole Tube
TRIMMER, POTENTIOMETER, 500 OHM 12TURN THRU HOLE
TRIMMER, POTENTIOMETER, 500 OHM 12TURN THRU HOLE; Track Resistance:500ohm; No. of Turns:12; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:12Turns; Product Range:Rj26 Series; Power Rating:250Mw; Qualification:-; Msl:- Rohs Compliant: No |Bourns RJ26FW501.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RJ26FW-501
  • RJ26FW501.