Bourns 3329S-1-502LF

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329S-1-502LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-1.72%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.2
$ 2.501
Stock
17,279
8,666
Authorized Distributors
6
5
Resistance
5 kΩ
5 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, lateral, 3296X-1-502LF
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 3362P-1-502LF
Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, on top, 3296W-1-502LF
Trimmer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TT Electronics68XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
TT Electronics67YR5KLF
Cermet trimmer potentiometer, 20 turns, 5 kΩ, 0.5 W, THT, on top, 67YR5KLF

Descriptions

Descriptions of Bourns 3329S-1-502LF provided by its distributors.

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER - 1/4 RD ST CERMET | Bourns 3329S-1-502LF
Single-Turn Trimmer Potentiometers 6.35MM 1/4 SINGLE-TURN SEALED
TRIMMER 5K OHM 0.5W PC PIN SIDE
Bourns Part Rohs Compliant: Yes |Bourns, Inc. 3329S-1-502LF
TRIMPOT 5.0K OHM 1/4" SQ CER ST
5K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 300V 8.38mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.