Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3296W-1-502LF

Bourns 3296W-1-502LF 5K 10% Potentiometer Cermet Trimming 3/8" (3296W Series)
$ 1.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3296W-1-502LF.

Newark

Datasheet3 pages7 years ago
Datasheet2 pages10 years ago

Upverter

Burklin Elektronik

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+217%

CAD Models

Download Bourns 3296W-1-502LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.275
$ 1.871
$ 1.871
Stock
347,490
133,931
133,931
Authorized Distributors
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
PCB, Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
25
25
25
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-09-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Cermet trimmer potentiometer, 25 turns, 5 kΩ, 0.5 W, THT, lateral, 3296Z-1-502LF
TE Connectivity1623849-9
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
TT Electronics68XR5KLF
Trimmer, Cermet, 0.5W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824
Trimmer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)

Descriptions

Descriptions of Bourns 3296W-1-502LF provided by its distributors.

Bourns 3296W-1-502LF 5K 10% Potentiometer Cermet Trimming 3/8" (3296W Series)
TRIMMER, CERMET, REST 5 KILOHMS, PCB, PWR-RTG 0.5W, DIM 0.375INLX0.19INWX0.395INH
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Resistor Trimmer 5k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 25(Elec)Turns 2.19mm (9.53 X 4.83 X 11.55mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 3/8 5Kohms Sealed Vertical Adjust
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:5Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Product Range:3296 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes |Bourns 3296W-1-502LF.
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 25 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3296 / Length mm = 9.53 / Width mm = 4.83 / Height mm = 11.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3296W-1-502 LF
  • 3296W-1-502-LF
  • 3296W-1-502LF.
  • 3296W1-502LF