Bourns 3329S-1-502

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329S-1-502.

IHS

Datasheet3 pages3 years ago

Master Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.501
$ 2.2
Stock
8,666
17,279
Authorized Distributors
5
6
Resistance
5 kΩ
5 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
TE Connectivity4275P502K
Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 2.8mm (7 X 7.2 X 5.2mm) Pin Thru-Hole Plastic Tube
TE Connectivity1623841-6
Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3329S-1-502 provided by its distributors.

Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 5KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,5Kohms,500Mwvdc,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No |Bourns, Inc. 3329S-1-502
TRIMMER 5K OHM 0.5W PC PIN SIDE
TRIMPOT 5.0K OHM 1/4" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.