Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3362P-1-502LF

Adjustable Through-Hole Resistors; BOURNS; 3362P-1-502LF; Cermet; 1; 500 mW; 5 kOhm
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-502LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+25.03%

CAD Models

Download Bourns 3362P-1-502LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.879
$ 0.879
Stock
400,214
192,411
192,411
Authorized Distributors
6
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, lateral, 3362W-1-502LF
TT Electronics82PR5KLF
Cermet trimmer potentiometer, 5 kΩ, 0.5 W, THT, on top, 82PR5KLF
TT Electronics25PR5KLF
5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 5000ohm, 50V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet Not Linear VERTICAL Trimmer Potentiometer ±10% 280deg 500mW 85C

Descriptions

Descriptions of Bourns 3362P-1-502LF provided by its distributors.

Adjustable Through-Hole Resistors; BOURNS; 3362P-1-502LF; Cermet; 1; 500 mW; 5 kOhm
TRIMMER, CERMET, REST 5 KILOHMS, PCB, 1 TURNS, PWR-RTG 0.5 W, TOL 10%
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 1 Turn(s)
Potentiometer 1/4" Square Cermet 1/2W 5Kohm
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 5KOHMS 10% 0.5WATTS
Resistance kOhm = 5 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3362 / Length mm = 6.99 / Width mm = 6.6 / Height mm = 4.7

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3362P-1-502 LF
  • 3362P-1-502LF.
  • 3362P1-502LF