Bourns 3266Z-1-502

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 2.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Z-1-502.

IHS

Datasheet3 pages6 years ago

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3266Z-1-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.755
$ 1.9
Stock
5,474
11,403
Authorized Distributors
5
6
Resistance
5 kΩ
5 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.5W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
TE Connectivity1623866-9
Res Cermet Trimmer 5K Ohm 10% 3/4W 15(Elec)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole
PanasonicEVMAASA00B53
Res Cermet Trimmer 5K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack

Descriptions

Descriptions of Bourns 3266Z-1-502 provided by its distributors.

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 5Kohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,5Kohms,10+/-% Tol,-100,100Ppm-Tc,2517-Case Rohs Compliant: No |Bourns, Inc. 3266Z-1-502
TRIMMER 5K OHM 0.25W PC PIN SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.