TE Connectivity 1623841-6

Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623841-6.

IHS

Datasheet1 page17 years ago

Master Electronics

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2009-09-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Trimmer, Cermet, 0.2W, 5000ohm, 100V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s)
PanasonicEVMAASA00B53
Res Cermet Trimmer 5K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
TE Connectivity4275P502K
Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 2.8mm (7 X 7.2 X 5.2mm) Pin Thru-Hole Plastic Tube
TE Connectivity1623866-9
Res Cermet Trimmer 5K Ohm 10% 3/4W 15(Elec)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole
TE Connectivity4295PF502K
Trimmer, Cermet, 0.5W, 5000ohm, 220V, 10% +/-Tol, 250ppm/Cel, 3737
TE Connectivity1623895-8
Res Cermet Trimmer 5K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns (6.7 X 8.4mm) Pin Thru-Hole
TE Connectivity1-1623893-1
Res Cermet Trimmer 5K Ohm 25% 1/5W 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE Connectivity1-1623894-2
Res Cermet Trimmer 5K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turn (6.8 X 8.1 X 7.8mm) Pin Thru-Hole
TE ConnectivityCB10LH472M
Res Carbon Film Trimmer 4.7K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (9.8 X 12.1mm) Pin Thru-Hole
TE Connectivity1-1630480-4
Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (11 X 9.8 X 6mm) Pin Thru-Hole
TE Connectivity / CitecCB10MV472ME
Res Carbon Film Trimmer 4.7K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Descriptions

Descriptions of TE Connectivity 1623841-6 provided by its distributors.

Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole
Trimmer, Cermet, 0.5W, 5000ohm, 10% +/-Tol, 1 Turn(s)
Trimmer Resistors - Through Hole 4295MF 5K
4295Mf 5K |Citec Te Connectivity 4295MF502
TRIMMER, 5K, 0.5W, 1TURNS; Track Resistance: 5kohm; No. of Turns: 1Turns; Potentiometer Mounting: Through Hole; Product Range: 4295 Series; Power Rating: 500mW; Resistance Tolerance: ± 10%; Temperature Coefficient: ± 250ppm/°C;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623841-6 .
  • 4295MF502