Bourns 3329H-1-501

Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 2.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-501.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.70%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.024
$ 1.263
Stock
24,577
312,366
Authorized Distributors
5
6
Resistance
500 Ω
500 Ω
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 3266W-1-501LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 3266X-1-501LF
TT Electronics64WR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, on top, 64WR500LF
BournsRJ26FW501
Cermet MIL-PRF-22097 Linear TRIMMER Trimmer Potentiometer ±10% 4320deg 250mW 85C
TT Electronics64XR500LF
Cermet trimmer potentiometer, 12 turns, 500 Ω, 0.25 W, THT, lateral, 64XR500LF
Trimmer, Cermet, 0.25W, 500ohm, 11.2V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3329H-1-501 provided by its distributors.

Res Cermet Trimmer 500 Ohm 10% 1/2W 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 500OHMS 10% 0.5WATTS
TRIMMER 500 OHM 0.5W PC PIN TOP / 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H1-501