Bourns 3313J-1-102E

Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
$ 0.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3313J-1-102E.

Newark

Datasheet3 pages3 years ago
Datasheet2 pages17 years ago
Datasheet2 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages11 years ago

TME

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.91%

CAD Models

Download Bourns 3313J-1-102E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.831
$ 1.15
$ 1.15
Stock
322,243
142,751
142,751
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
125 mW
125 mW
125 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-06-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TT Electronics22AR1KLFTR
Cermet trimmer potentiometer, 1 kΩ, 0.125 W, SMD, on top, 22AR1KLFTR
Trimmer, Cermet, 0.1W, 1000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
Cermet trimmer potentiometer, 1 kΩ, 0.25 W, SMD, on top, 3314J-1-102E
Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR1KLFTR
Cermet trimmer potentiometer, 1 kΩ, 0.25 W, SMD, on top, 23AR1KLFTR

Descriptions

Descriptions of Bourns 3313J-1-102E provided by its distributors.

Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
Trimmer, Single Turn, Cermet, Top Adjust, 1 kohm, Surface Mount, 1 Turns
Adjustable Resistors – SMD; BOURNS; 3313J-1-102E; Cermet, Potentiometer; 2.2 mm; 125 mW; Surface Mount
Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3313 Series; Power Rating:125Mw; Qualification:Aec-Q200 Rohs Compliant: Yes |Bourns 3313J-1-102E.
Resistance kOhm = 1 / Tolerance (±) % = 20 / Power Rating mW = 125 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3313 / Length mm = 3.5 / Width mm = 3.2 / Height mm = 2.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3313J-1-102E.
  • 3313J1-102E