Bourns 3314J-1-102E

Trimmer, Cermet, 0.25W, 1000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314J-1-102E.

IHS

Datasheet7 pages2 years ago

_legacy Avnet

Future Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
+10.75%

CAD Models

Download Bourns 3314J-1-102E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.753
$ 0.782
$ 0.782
Stock
374,166
56,983
56,983
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR1KLFTR
Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Single Turn, Cermet, Top Adjust, 1 kohm, Surface Mount, 1 Turns
Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2220
Res Cermet Trimmer 1K Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.55mm) J-Hook SMD T/R
TT Electronics22AR1KLFTR
Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413

Descriptions

Descriptions of Bourns 3314J-1-102E provided by its distributors.

Trimmer, Cermet, 0.25W, 1000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Single Turn, Cermet, Top Adjust, 1 kohm, Surface Mount, 1 Turns
Bourns 3314J-1-102E Cermet trimmer 0.25 W 1 kΩ 210° rotation 1 piece
Adjustable Resistors – SMD; BOURNS; 3314J-1-102E; Cermet, Potentiometer; 2.55 mm; 250 mW; Surface Mount
Res Cermet Trimmer 1K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 5 X 2.55mm) J-Hook SMD Automotive AEC-Q200 T/R
TRIMMER, CERMET, REST 1 KILOHMS, SMD, 1 TURN, PWR-RTG 0.25W
Resistance kOhm = 1 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.55

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314J-1-102E.
  • 3314J1-102E