Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics 23AR1KLFTR

Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

$ 0.854
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 23AR1KLFTR.

IHS

Datasheet3 pages7 years ago

Burklin Elektronik

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-6.66%

CAD Models

Download TT Electronics 23AR1KLFTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.854
$ 0.495
Stock
187,337
0
Authorized Distributors
6
1
Resistance
1 kΩ
1 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2018
2018
Termination
J-Hook
-
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics22AR1KLFTR
Cermet trimmer potentiometer, 1 kΩ, 0.125 W, SMD, on top, 22AR1KLFTR
TT Electronics23BR1KLFTR
Cermet trimmer potentiometer, 1 kΩ, 0.25 W, SMD, on top, 23BR1KLFTR
Trimmer, Cermet, 0.25W, 1000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
PanasonicEVM1ESX30B13
Res Cermet Trimmer 1K Ohm 25% 1/5W 1Turn (3.8 X 4.2 X 1.4mm) Foot Print SMD Carrier T/R
Res Cermet Trimmer 1K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.8mm (3.8 X 4.5 X 1.5mm) SMD T/R

Descriptions

Descriptions of TT Electronics 23AR1KLFTR provided by its distributors.

Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Res Cermet Trimmer 1K Ohm 20% 0.25W 1(Elec)/1(Mech)Turn 2.45mm (5 X 5 X 2.54mm) J-Hook SMD Embossed T/R
Trimmer, 1Kohm, +/-20%, Single Turn; |Tt Electronics / Bi Technologies 23AR1KLFTR

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI