Bourns 3313S-1-102E

Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
$ 0.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3313S-1-102E.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-17.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413
TT Electronics22AR1KLFTR
Cermet trimmer potentiometer, 1 kΩ, 0.125 W, SMD, on top, 22AR1KLFTR
Trimmer, Cermet, 0.1W, 1000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1110
Trimmer, Single Turn, Cermet, Top Adjust, 1 kohm, Surface Mount, 1 Turns
Res Cermet Trimmer 1K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR1KLFTR
Cermet trimmer potentiometer, 1 kΩ, 0.25 W, SMD, on top, 23AR1KLFTR

Descriptions

Descriptions of Bourns 3313S-1-102E provided by its distributors.

Trimmer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1514
SMD Single-Turn Trimmer Potentiometers 3mm HOR ADJ 1K OHM
±20% ±100ppm/℃ 125mW 1kΩ Potentiometers, Variable Resistors ROHS
Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.61 X 3.71 X 5.35mm) J-Hook SMD T/R Automotive AEC-Q200
TRIMMER - SMD 3MM SQ ST CERMET
TRIMMER 1KOHM 0.125W J LEAD SIDE
TRIMPOT 1.0K OHM 3MM SQ CER ST
3MM SMD TRIMMING POT,1TURN, CERMET,1K
1K¦¸ ¡À20% 125mW ¡À100ppm/¡æ 3.61mm*4.05mm*5.35mm
Res, Trimmer, Side Adj, 1K, 1Turn, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3313 Series Rohs Compliant: Yes |Bourns, Inc. 3313S-1-102E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3313S1-102E