Bourns 3310Y-001-104

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 3838
$ 1.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3310Y-001-104.

IHS

Datasheet5 pages14 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3310Y-001-104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.594
$ 1.93
Stock
1,334
11,438
Authorized Distributors
3
6
Resistance
100 kΩ
100 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
3838
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-08-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 3838
TT ElectronicsP160KN2-0EC15B100K
P160 Series 0.2 W 100 kO Side Adjust Long PC Pins Conductive Plastic Potentiometer
TT ElectronicsP160KN-0QC15B100K
Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC15C100K
Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3310Y-001-104 provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 3838
Panel Mount Potentiometers 9mm 1Kohms Slotted 5.08mm x 5.08mm
100K¦¸ ¡À20% 250mW ¡À1000ppm/¡æ 9.53mm*9.53mm*17.88mm
POTENTIOMETER 100K OHM 1/4W 20%
POT 100K OHM 1/4W PLASTIC LINEAR
Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.