Bourns 3310C-001-104L

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 1.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3310C-001-104L.

IHS

Datasheet6 pages3 years ago

Upverter

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+10.62%

CAD Models

Download Bourns 3310C-001-104L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 3838
TT ElectronicsP160KN2-0EC15B100K
P160 Series 0.2 W 100 kO Side Adjust Long PC Pins Conductive Plastic Potentiometer
TT ElectronicsP160KN-0QC15B100K
Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC15C100K
Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3310C-001-104L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Conductive plastic potentiometer, 100 kΩ, 0.25 W, linear, solder pin, 3310C-001-104L
Linear Rotary Potentiometer 100000 Ohms Plus or Minus 20 Percent Tolerance
POTENTIOMETER PANEL CONTROL 9MM SQUARE CND PL PWR 0.25W 100 KOHMS 3310 SERIES
ROTARY POTENTIOMETER, 100KOHM 250mW; Track Resistance:100kohm; Taper:Linear; No. of Turns:1; Shaft Diameter:3.18mm; Length:12.7mm;
Rotary Potentiometer, Sealed Panel Control, 3310C Series, 100 Kohm, Linear, 1, 250 Mw, Panel Rohs Compliant: Yes |Bourns, Inc. 3310C-001-104L
Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (17.88 X 9.53 X 9.53mm) Pin Panel Mount/Through Hole
Resistance kOhm = 100 / Tolerance = ±20 % / Power Rating mW = 250 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 3.18 / Shaft Length mm = 12.7 / Termination Type = PCB Pins / Mounting Type = Panel Mount / Series = 3310 / Height mm = 9.53

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3310C-001-104L.
  • 3310C001-104L