Bourns 3310P-001-104L

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
$ 1.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3310P-001-104L.

IHS

Datasheet6 pages3 years ago

Farnell

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.82%

CAD Models

Download Bourns 3310P-001-104L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2010-12-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 3838
TT ElectronicsP160KN2-0EC15B100K
P160 Series 0.2 W 100 kO Side Adjust Long PC Pins Conductive Plastic Potentiometer
TT ElectronicsP160KN-0QC15B100K
Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KN-0QC15C100K
Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns 3310P-001-104L provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
±20% ±1000ppm/℃ 250mW 100kΩ Potentiometers, Variable Resistors ROHS
Potentiometer, Linear, 100K, Panel
100K¦¸ ¡À20% 250mW ¡À1000ppm/¡æ 9.53mm*9.53mm*17.88mm
POT 100K OHM 1/4W PLASTIC LINEAR
Res Conductive Plastic POT 100K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 3.18mm (9.53 X 9.53 X 17.88mm) Pin Panel Mount/Through Hole
9MM SQ SEALED PANEL CONTROL POT, 100K
Potentiometer, Linear, 100K, Panel; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:250Mw; Resistance Tolerance:± 20%; Product Range:3310 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3310P-001-104L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3310P-001-104L.