Bourns 3266Z-1-502LF

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3266Z-1-502LF.

JRH Electronics

Datasheet3 pages6 years ago

Master Electronics

_legacy Avnet

Inventory History

3 month trend:
-2.40%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.9
$ 2.755
Stock
11,403
5,474
Authorized Distributors
6
5
Resistance
5 kΩ
5 kΩ
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 3266X-1-502LF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 3266P-1-502LF
TT Electronics64WR5KLF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, on top, 64WR5KLF
TT Electronics64XR5KLF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, lateral, 64XR5KLF
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, THT, on top, 3266W-1-502LF
Trimmer, Cermet, 0.25W, 5000ohm, 35.3V, 10% +/-Tol, 100ppm/Cel, 14 Turn(s)

Descriptions

Descriptions of Bourns 3266Z-1-502LF provided by its distributors.

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (7.37 X 4.32 X 6.85mm) Pin Thru-Hole Tube
Multi-Turn Trimmer Potentiometers 1/4 5Kohms 10% SQ W/Standoff Sealed
±10% ±100ppm/℃ 250mW 5kΩ Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.