Bourns 3006Y-1-502Z

Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3006Y-1-502Z.

Official Datasheet15 years ago

Alternate Parts

Price @ 1000
$ 2.32
$ 1.153
$ 1.153
Stock
3,731
62,027
62,027
Authorized Distributors
1
6
6
Resistance
5 kΩ
5 kΩ
5 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
-
Termination
PC Pin
Pin
Pin
Number of Turns
15
15
15
Tolerance
10 %
10 %
10 %
Power Rating
750 mW
750 mW
750 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 5000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Res Cermet Trimmer 5K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
TE Connectivity1623866-9
Res Cermet Trimmer 5K Ohm 10% 3/4W 15(Elec)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole
TE Connectivity1623841-6
Res Cermet Trimmer 5K Ohm 10% 1/2W 1Turn 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3006Y-1-502Z provided by its distributors.

Trimmer, Cermet, 0.75W, 5000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 7519
Multi-Turn Trimmer Potentiometers 5Kohms Rectangular Panel Mt
Res,cermet,5Kohms,10+/-% Tol,7519-Case |Bourns 3006Y-1-502Z
TRIMMER 5K OHM 0.75W PC PIN SIDE
TRIMPOT 5.0K OHM 3/4" REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.