Bourns 3262X-1-103

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
$ 10.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3262X-1-103.

IHS

Datasheet2 pages6 years ago

JRH Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.89
$ 7.066
Stock
5,225
848
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Panel, Through Hole
PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
12
12
Tolerance
10 %
10 %
Power Rating
250 mW
250 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
TRIMMER, CERMET, REST 10 KILOHMS, PCB, PWR-RTG 0.25W, DIM 0.264INLX0.177INWX0.285INH
1/4 Inch Square Cermet Potentiometer 10K Ohms 1/4 Watt 10% 12 Turns Thru Hole Side Adjust
TT Electronics64XR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64WR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
TT Electronics64YR10KLF
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3262X-1-103 provided by its distributors.

Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Multi-Turn Trimmer Potentiometers 1/4 10Kohms 10% Square Cermet Sealed
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (7.37 X 4.32 X 6.35mm) Pin Thru-Hole Tube
TRIMMER 10KOHM 0.25W PC PIN SIDE
TRIMPOT 10K OHM 1/4" SQ CER MT
10K¦¸ ¡À10% 250mW ¡À100ppm/¡æ 6.35mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.