Bourns 3224W-1-103E

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3224W-1-103E
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-1-103E.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-38.15%

CAD Models

Download Bourns 3224W-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.16
$ 1.26
$ 1.26
Stock
384,385
229,051
229,051
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
J-Hook
J-Hook
J-Hook
Number of Turns
12
5
5
Tolerance
10 %
10 %
10 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, lateral, 3224J-1-103E
Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Cermet trimmer potentiometer, 5 turns, 10 kΩ, 0.25 W, SMD, on top, 3214W-1-103E
TT Electronics84WR10KLFTR
Trimmer, Cermet, 0.25W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517
TT Electronics44WR10KLFT7
Res Cermet Trimmer 10K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
TT Electronics44WR10KLFTB
Cermet trimmer potentiometer, 9 turns, 10 kΩ, 0.25 W, SMD, on top, 44WR10KLFTB

Descriptions

Descriptions of Bourns 3224W-1-103E provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3224W-1-103E
Adjustable Resistors – SMD; BOURNS; 3224W-1-103E; Cermet; 5.55 mm; 250 mW; Surface Mount
Resistor Trimmer 10k Ohm 10% 1/4 Watt 11 Turn 1.5mm J-hook Surface Mount Embossed Tape and Reel
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 12 Turns
Res Cermet Trimmer 10K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
Bourns 3224W-1-103E Cermet trimmer linear 0.25 W 10 kΩ 4320 ° 1 pc
SMD Multi-Turn Trimmer Potentiometers 4mm 10Kohms 10% Square Cermet Sealed
TRIMMER, CERMET, REST 10 KILOHMS, SMD, 11 TURN, PWR-RTG 0.25W
4 mm Trimpot® Series 10 KOhm11 Turn SMT Cermet Trimmer
Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series; Power Rating:250Mw; Product Length:4.8Mm Rohs Compliant: Yes |Bourns, Inc. 3224W-1-103E.
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 12 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.3

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224-W-1-103E
  • 3224W-1-103 E
  • 3224W-1-103'E'
  • 3224W-1-103-E
  • 3224W-1-103E.
  • 3224W-1-103E....
  • 3224W1-103E