Descriptions of Bourns 3214W-1-103E provided by its distributors.
Cermet trimmer potentiometer, 5 turns, 10 kΩ, 0.25 W, SMD, on top, 3214W-1-103E
Adjustable Resistors – SMD; BOURNS; 3214W-1-103E; Cermet; 5.55 mm; 250 mW; Surface Mount
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1420
10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment
Trimmer, Multi Turn, Cermet, Top Adjust, 10 kohm, Surface Mount, 5 Turns
Res Cermet Trimmer 10K Ohm 10% 1/4W 5(Elec)Turn 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD Embossed T/R
Avnet Japan
TRIMMER POTENTIOMETER, 10KOHM, 10%, 5TURN, SMD, FULL REEL
TRIMMER, POT, 10KOHM, 10%, 5TURN, SMD, FULL REEL; Track Resistance:10kohm; No. of Turns:5; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:250mW; Potentiometer Mounting:SMD; Packaging:Tape & Reel
Trimmer Potentiometer, 10Kohm, 10%, 5Turn, Smd, Full Reel; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:5Turns; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3214W-1-103E.
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 5 / Orientation = Straight / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3214 / Length mm = 4.8 / Width mm = 3.5 / Height mm = 5.1