Bourns 3224W-2-103E

Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
$ 2.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224W-2-103E.

IHS

Datasheet2 pages8 years ago

Master Electronics

Farnell

Factory Futures

Electro Sonic

Inventory History

3 month trend:
+2.49%

CAD Models

Download Bourns 3224W-2-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3224W-1-103E
Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, lateral, 3224J-1-103E
TT Electronics44WR10KLFTB
Cermet trimmer potentiometer, 9 turns, 10 kΩ, 0.25 W, SMD, on top, 44WR10KLFTB
TT Electronics44WR10KLFT7
Res Cermet Trimmer 10K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
Adjustable Resistors – SMD; VISHAY; TSM4YJ103KR05; Cermet; 5.1054 mm; 250 mW; Surface Mount
TT Electronics44JR10KLFTB
Cermet trimmer potentiometer, 9 turns, 10 kΩ, 0.25 W, SMD, lateral, 44JR10KLFTB

Descriptions

Descriptions of Bourns 3224W-2-103E provided by its distributors.

Trimmer, Cermet, 0.25W, 10000ohm, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1914
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 3.9 X 5.3mm) J-Hook SMD T/R
SMD Multi-Turn Trimmer Potentiometers 4mm 10Kohms 10% Square Cermet Sealed
TRIMMER 10K OHM 0.25W J LEAD TOP / 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Res, Trimmer, Top Adj, 10K, 12Turns, Smd; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Product Range:3224 Series Rohs Compliant: Yes |Bourns, Inc. 3224W-2-103E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224W-2-103E.