Bourns 3224J-1-103E

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, lateral, 3224J-1-103E
$ 2.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3224J-1-103E.

IHS

Datasheet3 pages2 years ago

Burklin Elektronik

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-37.94%

CAD Models

Download Bourns 3224J-1-103E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, on top, 3224W-1-103E
Adjustable Resistors – SMD; VISHAY; TSM4YJ103KR05; Cermet; 5.1054 mm; 250 mW; Surface Mount
Cermet trimmer potentiometer, 5 turns, 10 kΩ, 0.25 W, SMD, on top, 3214W-1-103E
TT Electronics44WR10KLFT7
Res Cermet Trimmer 10K Ohm 10% 1/4W 9(Elec)Turn 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
TT Electronics44WR10KLFTB
Cermet trimmer potentiometer, 9 turns, 10 kΩ, 0.25 W, SMD, on top, 44WR10KLFTB
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2525

Descriptions

Descriptions of Bourns 3224J-1-103E provided by its distributors.

Cermet trimmer potentiometer, 12 turns, 10 kΩ, 0.25 W, SMD, lateral, 3224J-1-103E
Adjustable Resistors – SMD; BOURNS; 3224J-1-103E; Cermet; 3.96 mm; 250 mW; Surface Mount
Resistor Trimmer 10k Ohm 10% 1/4 Watt 11 Turn 1.5mm J-hook Surface Mount Embossed Tape and Reel
Trimmer, Cermet, 0.25W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 1918
Trimmer, Multi Turn, Cermet, Side Adjust, 10 kohm, Surface Mount, 12 Turns
Res Cermet Trimmer 10K Ohm 10% 1/4W 12(Elec)Turn 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD Embossed T/R
Avnet Japan
SMD Multi-Turn Trimmer Potentiometers 4mm 10Kohms 10% Square Cermet Sealed
Trimmer Potentiometer 10Kohm 11Turn, Full Reel; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:12Turns; Power Rating:250Mw Rohs Compliant: Yes |Bourns, Inc. 3224J-1-103E
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating mW = 250 / Adjustment Type = Side / Number of Turns = 12 / Orientation = Right Angle / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Termination Type = J-Lead / Mounting Type = SMD / Series = 3224 / Length mm = 4.6 / Width mm = 4.8 / Height mm = 3.71

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3224-J-1-103E
  • 3224J-1-103-E
  • 3224J-1-103E.
  • 3224J1-103E