Bourns 3059P-1-103

Potentiometer, Cermet, 1W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 8.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059P-1-103.

IHS

Datasheet2 pages6 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.796
$ 5.61
Stock
11,768
2,655
Authorized Distributors
5
6
Resistance
10 kΩ
10 kΩ
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, PCB, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR10KLF
Trimmer, Cermet, 1W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TT Electronics89PR10KLF
Res Cermet Trimmer 10K Ohm 10% 3/4W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
TT Electronics89PR10K
Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer-1/2In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3252X-1-103LF

Descriptions

Descriptions of Bourns 3059P-1-103 provided by its distributors.

Potentiometer, Cermet, 1W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 10Kohms 10% 1-1/4 PC Mount
TRIMMER-1 1/4IN RECT MT CERMET
TRIMMER 10K OHM 1W PC PIN SIDE
TRIMPOT 10K OHM 1.25"REC CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.