Bourns 3252W-1-103LF

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
$ 7.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3252W-1-103LF.

Newark

Datasheet2 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-12.44%

CAD Models

Download Bourns 3252W-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.7
$ 11.134
Stock
2,082
759
Authorized Distributors
6
5
Resistance
10 kΩ
10 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
25
25
Tolerance
10 %
10 %
Power Rating
750 mW
750 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trimmer-1/2In Sq Mt Cermet /Tube Packaging Rohs Compliant: Yes |Bourns, Inc. 3252X-1-103LF
Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
TT Electronics89PR10KLF
Res Cermet Trimmer 10K Ohm 10% 3/4W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
Trimmer, Cermet, 0.5W, 10000ohm, 70.7V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
TE Connectivity1-1623849-0
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3252W-1-103LF provided by its distributors.

Trimmer, Cermet, 0.75W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.75W(3/4W) 25(Elec)Turns 2.03mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
1/2" SQ, THRU-HOLE, TRIMMER, 10 KILOHMS, CERMET, 25 TURNS, PWR-RTG 0.75W
Trimmer Potentiometer, 10Kohm 25Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:25Turns; Power Rating:750Mw Rohs Compliant: Yes |Bourns, Inc. 3252W-1-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3252W1-103LF