Bourns 3059Y-1-103LF

Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 5.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-103LF.

Newark

Datasheet2 pages6 years ago

Electro Sonic

element14 APAC

Farnell

Inventory History

3 month trend:
-19.65%

CAD Models

Download Bourns 3059Y-1-103LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.245
$ 13.37
Stock
9,694
381
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Chassis Mount, PCB, Panel, Through Hole
Chassis Mount, Panel
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR10KLF
Trimmer, Cermet, 1W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Cermet, 1W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TT Electronics89PR10KLF
Res Cermet Trimmer 10K Ohm 10% 3/4W 20(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole Box
TT Electronics89PR10K
Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519
Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)

Descriptions

Descriptions of Bourns 3059Y-1-103LF provided by its distributors.

Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 10000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TRIMMER, CERMET, REST 10 KILOHMS, THRU-HOLE, 22 TURNS, PWR-RTG 1W
Trimmer, 22 Turn 10K; Track Resistance:10Kohm; No. Of Turns:22Turns; Potentiometer Mounting:Through Hole; Product Range:Trimpot 3059 Series; Power Rating:1W; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Automotiverohs Compliant: Yes |Bourns, Inc. 3059Y-1-103LF
Resistance kOhm = 10 / Tolerance (±) % = 10 / Power Rating W = 1 / Adjustment Type = Side / Number of Turns = 22 / Orientation = Right Angle / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3059 / Length mm = 31.75 / Width mm = 4.83 / Height mm = 8

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.