TT Electronics 78PR10KLF

Cermet trimmer potentiometer, 22 turns, 10 kΩ, 1 W, THT, lateral, 78PR10KLF
$ 3.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics 78PR10KLF.

IHS

Datasheet4 pages7 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-23.78%

CAD Models

Download TT Electronics 78PR10KLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-03-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics89PR10KLF
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.75 W, THT, lateral, 89PR10KLF
TT Electronics89PR10K
Trimmer, Cermet, 0.75W, 10000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 7519
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3299W-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296X-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, lateral, 3296P-1-103LF
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of TT Electronics 78PR10KLF provided by its distributors.

Cermet trimmer potentiometer, 22 turns, 10 kΩ, 1 W, THT, lateral, 78PR10KLF
Trimmer, Multi Turn, Cermet, Side Adjust; |Tt Electronics/bi Technologies 78PR10KLF
Trimmer, Cermet, 1W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 1W 22(Elec)Turns 2.79mm (33.53 X 4.95 X 8.13mm) Pin Thru-Hole Box
78 Series 11/4 inch Rectangular 10 kOhm ±10 % Multi-Turn Trimming Potentiometer
TRIMMER, POTENTIOMETER, 10KOHM 22TURN TH; TRIMMER, POTENTIOMETER, 10KOHM 22TURN THRU HOLE; Track Resistance:10kohm; No. of Turns:22; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:1W; Potentiometer Mounting:Through Hole; Adjustment Type:Side

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI