Bourns 3059L-1-202LF

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
$ 12.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059L-1-202LF.

IHS

Datasheet2 pages6 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.46
$ 16.268
Stock
907
942
Authorized Distributors
5
6
Resistance
2 kΩ
2 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lead Wire
Lead Wire
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.75W, 2000ohm, 38.7V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3059L-1-202LF provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
Potentiometer, Cermet, 1W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Res, cermet,2Kohms,10+/-% Tol Rohs Compliant: Yes |Bourns, Inc. 3059L-1-202LF
Multi-Turn Trimmer Potentiometers 2Kohms 10% 1-1/4 Wire Leads

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.