Bourns 3059L-1-202

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
$ 16.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059L-1-202.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.268
$ 12.46
Stock
942
907
Authorized Distributors
6
5
Resistance
2 kΩ
2 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Lead Wire
Lead Wire
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 10% 3/4W 25(Elec)Turn 2.03mm (13.59 X 4.75 X 12.7mm) Lead Wire Bag
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Trimmer, Cermet, 1W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Trimmer, Cermet, 0.75W, 2000ohm, 38.7V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)

Descriptions

Descriptions of Bourns 3059L-1-202 provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
Potentiometer, Cermet, 1W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 2Kohms 10% 1-1/4 Wire Leads
Res, cermet,2Kohms,10+/-% Tol |Bourns, Inc. 3059L-1-202
±10% ±100ppm/℃ 1W 2kΩ Potentiometers, Variable Resistors ROHS
TRIMMER 2K OHM 1W WIRE LEAD SIDE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.