Bourns 3059J-1-500

Trimmer, Cermet, 1W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
$ 17.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059J-1-500.

IHS

Datasheet2 pages6 years ago

Electro Sonic

Master Electronics

Arrow Electronics

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.01
$ 11.945
Stock
1,150
1,234
Authorized Distributors
4
5
Resistance
50 Ω
50 Ω
Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
Termination
Solder
J-Hook
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TE ConnectivityTW1500KA
Potentiometer, Wire Wound, 1W, 50ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
OhmiteCU5001E
Res POT 50 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
OhmiteCLU5001E
Res POT 50 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount

Descriptions

Descriptions of Bourns 3059J-1-500 provided by its distributors.

Trimmer, Cermet, 1W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Multi-Turn Trimmer Potentiometers 50ohms 10% 1-1/4 Rectangular J Leads
TRIMMER-1 1/4 RECT MT CERMET, BULK, BAG PACKAGING
Res,Cermet,50Ohms,10+/-% Tol
TRIMMER 50 OHM 1W SOLDER HOOK

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.