Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite CU5001E

Res POT 50 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
$ 29.67
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite CU5001E.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-02
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2021-02-12
LTD Date2021-02-12

Related Parts

OhmiteCLU5001E
Res POT 50 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount
TE ConnectivityTW1500KA
Potentiometer, Wire Wound, 1W, 50ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity / AMP3-1625931-8
POTENTIOMETER CERMET CITEC M SERIES 47 OHMS 1 TURN PWR 2 W DIA-SHAFT 6.34 MM
Trimmer, Cermet, 1W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 25 Turn(s)
Trimmer, Multi Turn, Cermet, Top Adjust, 50 ohm, Through Hole, 25 Turns

Descriptions

Descriptions of Ohmite CU5001E provided by its distributors.

Res POT 50 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount
Potentiometer, 2W, 50ohm, 1 Turn(s)
2 WATT CARBON POT TYPE CU 10% | Ohmite CU5001E
50Ω ±10% 2W linear panel mount 29.4mm(Length)
Potentiometer, 50 Ohm, 2W; Track Resistance:50Ohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:-; Product Range:Cu Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.35Mm; No. Of Gangs:1 Rohs Compliant: Yes |Ohmite CU5001E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV