Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TW1500KA

Potentiometer, Wire Wound, 1W, 50ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 9.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TW1500KA.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.12%

CAD Models

Download TE Connectivity TW1500KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2005-09-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TRIMMER, CERMET, REST 50 OHMS, PCB,15 TURNS, PWR 0.75W, DIM 0.75INLX0.19INWX0.25INH
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TE Connectivity / AMP3-1625931-8
POTENTIOMETER CERMET CITEC M SERIES 47 OHMS 1 TURN PWR 2 W DIA-SHAFT 6.34 MM
TE ConnectivityTW1500KA
Potentiometer, Wire Wound, 1W, 50ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity TW1500KA provided by its distributors.

Potentiometer, Wire Wound, 1W, 50ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
WIREWOUND POTENTIOMETER W/ 6.35 MM DIA.SHAFT,50OHM,+/-10%,1W,+/-100PPM/C, PMNT
POTENTIOMETER, WIREWOUND, 50R 1W; Track Resistance:50ohm; No. of Turns:1Turns; Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%;
Special Order: TW 1W 50R 6.35X25PL Resistance Value: 50 Ω Element Type: Wire Wound Passive Component Tolerance: 10 % Power Rating: 1 W Product Terminates To: Wire Potentiometer | 50 Ω Wire Wound 10 % 1 W | Part Number: TW1500KA | Internal Number: 1676979-9 | TE Connectivity | Citec
POTENTIOMETER, WIREWOUND, 50R 1W; Track Resistance: 50ohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 1W; Resistance Tolerance: ± 10%; Product Range: TW150 Series; Potentiometer Mounting: Panel; Shaft Diameter: 6.35mm; No. of Gangs: 1; Adjustment Type: Screwdriver Slot; Shaft Length: 25mm; SVHC: No SVHC (15-Jan-2019); Body Diameter: 22.6mm; Bush Thread Length: 10mm; External Length / Height: 17.5mm; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Resistance: 50ohm; Resistor Element Material: Wirewound; Rotational Life Cycles: 10000; Temperature Coefficient: ± 100ppm/°C; Termination Type: Solder; Voltage Rating: 200V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676979-9