Bourns 3059Y-1-500LF

Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 4.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-500LF.

Newark

Datasheet2 pages6 years ago

Master Electronics

Electro Sonic

_legacy Avnet

element14

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.713
$ 5.958
Stock
26,665
4,407
Authorized Distributors
6
5
Resistance
50 Ω
50 Ω
Mount
Chassis Mount, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Multi Turn, Cermet, Top Adjust, 50 ohm, Through Hole, 25 Turns
Trimmer, Cermet, 0.5W, 50ohm, 5V, 10% +/-Tol, 100ppm/Cel, 21 Turn(s)
Trimmer, Cermet, 0.75W, 50ohm, 6.12V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
Res Cermet Trimmer 50 Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3059Y-1-500LF provided by its distributors.

Res Cermet Trimmer 50 Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Potentiometer, Cermet, 1W, 50ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TRIMMER, POTENTIOMETER, 50OHM 22TURN THR; TRIMMER, POTENTIOMETER, 50OHM 22TURN THRU HOLE; Track Resistance:50ohm; No. of Turns:22; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:1W; Potentiometer Mounting:Through Hole
Trimmer Potentiometer, 50 Ohm 22Turn Through Hole; Trimmer Type:Multi Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:50Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:22Turns; Power Rating:1W Rohs Compliant: Yes |Bourns, Inc. 3059Y-1-500LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.